Vishay CPCL03R0500JE32 technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| Height | 0.984inch |
| Length | 0.472inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 50mR |
| RoHS Compliant | Yes |
| Series | CPCL |
| Tolerance | 5% |
| Width | 0.315inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CPCL03R0500JE32 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.