Vishay CPCL05R0500JE01 technical specifications.
| Package/Case | Ceramic |
| Contact Plating | Tin |
| Height | 25.48mm |
| Length | 13mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 50mR |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay CPCL05R0500JE01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.