Vishay CPCL05R0540HB31 technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin, Lead |
| Height | 8.99mm |
| Lead Pitch | 5mm |
| Length | 25.48mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 54mR |
| Series | CPCL |
| Termination | Radial |
| Tolerance | 3% |
| Width | 13mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay CPCL05R0540HB31 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.