Vishay CPCP055R600JB31 technical specifications.
| Package/Case | Ceramic |
| Construction | Rectangular |
| Contact Plating | Tin, Lead |
| Depth | 8.99mm |
| Height | 1.003inch |
| Lead Free | Contains Lead |
| Lead Pitch | 5mm |
| Length | 13mm |
| Max Operating Temperature | 275°C |
| Military Standard | Not |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Packaging | Bulk |
| Resistance | 5.6R |
| Series | CPCP |
| Termination | Radial |
| Tolerance | 5% |
| Width | 0.354inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CPCP055R600JB31 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.