Vishay CPF1470R00FKE14 technical specifications.
| Package/Case | Metal |
| Diameter | 2.29mm |
| Lead Diameter | 0.64mm |
| Length | 6.1mm |
| Max Operating Temperature | 230°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 470R |
| RoHS Compliant | Yes |
| Series | CPF |
| Technology | METAL FILM |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Vishay CPF1470R00FKE14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.