Vishay CPF14R7500FKEE6 technical specifications.
| Package/Case | Axial |
| Length | 0.24inch |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 4.75R |
| RoHS Compliant | Yes |
| Series | CPF |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Vishay CPF14R7500FKEE6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.