Vishay CPF2100R00GKB14 technical specifications.
| Package/Case | Conformal |
| Contact Plating | Tin, Lead |
| Diameter | 3.68mm |
| Lead Diameter | 0.81mm |
| Length | 8.74mm |
| Max Operating Temperature | 230°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 100R |
| RoHS Compliant | No |
| Series | CPF |
| Termination | Axial |
| Tolerance | 2% |
| Voltage Rating | 350V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay CPF2100R00GKB14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.