This Vishay resistor features a metal film construction with a resistance of 3 ohms. It has an axial termination and a tolerance of 1%. The resistor is available in a conformal package and is suitable for operation over a temperature range of -65°C to 230°C.
Vishay CPF23R0000FKB14 technical specifications.
| Package/Case | Conformal |
| Length | 10.8mm |
| Max Operating Temperature | 230°C |
| Military Standard | Not |
| Min Operating Temperature | -65°C |
| Packaging | Bulk |
| Resistance | 3R |
| Resistor Type | Metal Film |
| RoHS Compliant | No |
| Termination | Axial |
| Tolerance | 1% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CPF23R0000FKB14 to view detailed technical specifications.
No datasheet is available for this part.