Vishay CPF2470R00FKE36 technical specifications.
| Package/Case | Metal |
| Lead Free | Lead Free |
| Resistance | 470R |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay CPF2470R00FKE36 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.