Vishay CPF24K7000BHB14 technical specifications.
| Package/Case | Metal |
| Lead Diameter | 0.81mm |
| Length | 8.74mm |
| Max Operating Temperature | 230°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 4.7kR |
| RoHS Compliant | No |
| Series | CPF |
| Termination | Axial |
| Tolerance | 0.1% |
| Voltage Rating | 350V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CPF24K7000BHB14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.