Vishay CPF24R2200FKE36 technical specifications.
| Max Operating Temperature | 230 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Package Length | 8.74 |
| Tolerance | 1 |
| Resistance | 4.22 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay CPF24R2200FKE36 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.