
Vishay CPF3100K00FKE14 technical specifications.
| Package/Case | Metal |
| Contact Plating | Tin, Matte |
| Diameter | 4.57mm |
| Lead Diameter | 0.81mm |
| Lead Free | Lead Free |
| Length | 16.51mm |
| Max Operating Temperature | 230°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 100kR |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | CPF |
| Technology | METAL FILM |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Vishay CPF3100K00FKE14 to view detailed technical specifications.
No datasheet is available for this part.
