Vishay CPL03R0200FB14W01 technical specifications.
| Package/Case | Ceramic |
| Contact Plating | Tin, Lead |
| Height | 7.94mm |
| Length | 22.22mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 20mR |
| Tolerance | 1% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay CPL03R0200FB14W01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.