Vishay CPL03R0300HR03 technical specifications.
| Package/Case | Ceramic |
| Contact Plating | Tin, Lead |
| Height | 9.52mm |
| Length | 22.22mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 30mR |
| Tolerance | 3% |
| RoHS | Compliant |
Download the complete datasheet for Vishay CPL03R0300HR03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.