Vishay CPL03R0500HB313 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Lead |
| Height | 9.52mm |
| Length | 22.22mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 50mR |
| RoHS Compliant | No |
| Series | CPL |
| Tolerance | 3% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay CPL03R0500HB313 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.