Vishay CPL15R0500JE14 technical specifications.
| Package/Case | Axial |
| Height | 12.7mm |
| Length | 1.875inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 15W |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resistance | 50mR |
| Series | CPL |
| Termination | Axial |
| Tolerance | 5% |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CPL15R0500JE14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.