Vishay CPR05150R0JE31 technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| Height | 0.36inch |
| Length | 1.06inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 150R |
| RoHS Compliant | Yes |
| Series | CPR |
| Tolerance | 5% |
| Width | 0.375inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CPR05150R0JE31 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.