This Vishay CPR series resistor features a radial package with tin contact plating, suitable for through-hole mounting. The device has a maximum operating temperature of 275°C and a minimum operating temperature of -65°C. It can handle a maximum power dissipation of 7W. The resistor is available in bulk packaging and is compliant with RoHS regulations.
Vishay CPR0711R00JE10 technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| Height | 0.36inch |
| Length | 1.398inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 7W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Packaging | Bulk |
| Resistance | 11R |
| RoHS Compliant | Yes |
| Series | CPR |
| Tolerance | 5% |
| Width | 0.375inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CPR0711R00JE10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.