The CPR074R300JE10 is a through-hole fixed resistor from Vishay with a radial package and tin contact plating. It has a maximum power dissipation of 7W and operates over a temperature range of -65°C to 275°C. The resistor is available in bulk packaging and is RoHS compliant.
Vishay CPR074R300JE10 technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| Height | 0.36inch |
| Length | 1.398inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 7W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Packaging | Bulk |
| Resistance | 4.3R |
| RoHS Compliant | Yes |
| Series | CPR |
| Tolerance | 5% |
| Width | 0.375inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CPR074R300JE10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.