Vishay CPR5-350-5% technical specifications.
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch (mm) | 14.99 |
| Product Length (mm) | 26.92 |
| Product Depth (mm) | 9.53 |
| Product Height (mm) | 19.15 |
| Product Weight (g) | 6.6 |
| Number of Terminals | 2 |
| Resistance Value | 350Ohm |
| Tolerance | 5% |
| Technology | Wirewound |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 275°C |
| Case Style | Ceramic Steatite |
| Fail Safe Fusible Resistor | No |
| Cage Code | 18612 |
| HTS Code | 8533210080 |
| Schedule B | 8533210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Vishay CPR5-350-5% to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.