Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
VISHAY

CPSL03R0120JB145

Datasheet
Vishay

CPSL03R0120JB145

Res Wirewound 0.012 Ohm 5% 3W 100ppm/C Ceramic Pin Thru-Hole Bulk

  1. Passive Components
  2. Resistors
  1. Passive Components
  2. Resistors
  3. Fixed Resistors
  4. Through-Hole

PackageRadial
Resistance12mR
MountingThrough Hole
Quick Jump:

Technical Specifications

Vishay CPSL03R0120JB145 technical specifications.

General

Package/Case
Radial
Contact Plating
Tin, Lead
Height
7.94mm
Length
0.875inch
Max Operating Temperature
275°C
Min Operating Temperature
-65°C
Max Power Dissipation
3W
Mount
Through Hole
Number of Terminations
4
Packaging
Bulk
Resistance
12mR
RoHS Compliant
No
Series
CPSL
Tolerance
5%
Width
0.313inch

Compliance

RoHS
Not Compliant

Datasheet

Vishay CPSL03R0120JB145 Datasheet

Download the complete datasheet for Vishay CPSL03R0120JB145 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com