Vishay CPSL03R0500JB143 technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin, Lead |
| Height | 9.52mm |
| Length | 0.875inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Number of Terminations | 4 |
| Packaging | Bulk |
| Resistance | 50mR |
| RoHS Compliant | No |
| Series | CPSL |
| Tolerance | 5% |
| Width | 0.313inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CPSL03R0500JB143 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.