Vishay CPSL15R0500HB145 technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin, Lead |
| Height | 12.7mm |
| Length | 1.875inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Number of Terminations | 4 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 50mR |
| RoHS Compliant | No |
| Series | CPSL |
| Tolerance | 3% |
| Width | 0.5inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay CPSL15R0500HB145 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.