Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
VISHAY

CPSM031K000JB31

Datasheet
Vishay

CPSM031K000JB31

Res Wirewound 1K Ohm 5% 3W 300ppm/C Ceramic Steatite SMD Bulk

  1. Passive Components
  2. Resistors
  1. Passive Components
  2. Resistors
  3. Fixed Resistors
  4. Chip Resistors (SMD)

PackageCeramic
Resistance1kR
Quick Jump:

Technical Specifications

Vishay CPSM031K000JB31 technical specifications.

General

Package/Case
Ceramic
Contact Plating
Tin, Lead
Max Operating Temperature
275°C
Min Operating Temperature
-65°C
Packaging
Bulk
Radiation Hardening
No
Resistance
1kR
RoHS Compliant
No
Tolerance
5%

Compliance

RoHS
Not CompliantNo

Datasheet

Vishay CPSM031K000JB31 Datasheet

Download the complete datasheet for Vishay CPSM031K000JB31 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com