Vishay CPSM037R500JB31 technical specifications.
| Package/Case | Ceramic |
| Contact Plating | Tin, Lead |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Resistance | 7.5R |
| RoHS Compliant | No |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CPSM037R500JB31 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.