Vishay CPSM052R200KE31 technical specifications.
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Package Length | 27.94 |
| Tolerance | 10 |
| Package Width | 10.01 |
| Package Height | 10.01 |
| Resistance | 2.2 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay CPSM052R200KE31 to view detailed technical specifications.
No datasheet is available for this part.