Vishay CPSM05390R0JB31 technical specifications.
| Max Operating Temperature | 275 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Package Length | 26.92 |
| Tolerance | 5 |
| Package Width | 9.5 |
| Package Height | 9.5 |
| Manufacturer Series | CPSM |
| Series | CPSM |
| Resistance | 390 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8533.21.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay CPSM05390R0JB31 to view detailed technical specifications.
No datasheet is available for this part.