Vishay CPSM053R900JE31 technical specifications.
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Package Length | 27.94 |
| Tolerance | 5 |
| Package Width | 10.01 |
| Package Height | 10.01 |
| Resistance | 3.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.21.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay CPSM053R900JE31 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.