Vishay CPSM054R000JB31 technical specifications.
| Case Code (Imperial) | 1037 |
| Package/Case | 1037 |
| Contact Plating | Tin, Lead |
| Height | 9.5mm |
| Length | 26.92mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 4R |
| RoHS Compliant | No |
| Series | CPSM |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 9.5mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay CPSM054R000JB31 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.