Vishay CPSM054R000JE31 technical specifications.
| Case Code (Imperial) | 1037 |
| Package/Case | SMD/SMT |
| Height | 9.5mm |
| Length | 1.06inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resistance | 4R |
| Series | CPSM |
| Tolerance | 5% |
| Width | 9.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CPSM054R000JE31 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.