The CPW023R900JB14 is a through-hole fixed resistor from Vishay with a resistance of 3.9 ohms and a tolerance of 5%. It has a maximum power dissipation of 2 watts and is packaged in an axial format. The resistor is designed to operate over a temperature range of -65°C to 275°C and is not RoHS compliant.
Vishay CPW023R900JB14 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Lead |
| Height | 6.35mm |
| Length | 0.687inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Packaging | Bulk |
| Resistance | 3.9R |
| RoHS Compliant | No |
| Series | CPW |
| Tolerance | 5% |
| Width | 0.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CPW023R900JB14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.