Vishay CPW101R000FE14 technical specifications.
| Package/Case | Axial |
| Lead Free | Lead Free |
| Length | 1.875inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 10W |
| Number of Terminations | 2 |
| Packaging | Bulk |
| Resistance | 1R |
| RoHS Compliant | Yes |
| Series | CPW |
| Tolerance | 1% |
| Width | 0.375inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CPW101R000FE14 to view detailed technical specifications.
No datasheet is available for this part.