The CPW203R000FB313 is a through-hole fixed resistor with a resistance of 3 ohms and a tolerance of 1%. It has a maximum power dissipation of 20 watts and operates over a temperature range of -65°C to 275°C. The resistor is packaged in bulk and features a tin and lead contact plating. It is not RoHS compliant.
Vishay CPW203R000FB313 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Lead |
| Height | 15.87mm |
| Length | 2.5inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 20W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Packaging | Bulk |
| Resistance | 3R |
| RoHS Compliant | No |
| Series | CPW |
| Tolerance | 1% |
| Width | 0.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CPW203R000FB313 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.