Vishay CR240 technical specifications.
| Package/Case | TO-206AA |
| Current Rating | 2.4A |
| Max Supply Voltage | 135V |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CR240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.