
The CR330 is a current regulator with a capacitance of 6pF and a package type of TO-206AA. It is designed for through hole mounting and has a maximum operating temperature of 200°C and a minimum operating temperature of -55°C. The device has a maximum power dissipation of 300mW and a maximum supply voltage of 135V. It is not RoHS compliant.
Vishay CR330 technical specifications.
| Capacitance | 6pF |
| Package/Case | TO-206AA |
| Current Rating | 3.3A |
| Forward Current | 3.3mA |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Max Supply Voltage | 135V |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CR330 to view detailed technical specifications.
No datasheet is available for this part.