Vishay CR390 technical specifications.
| Package/Case | TO-206AA |
| Current Rating | 3.9A |
| Forward Current | 3.9A |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Max Supply Voltage | 135V |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CR390 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
