Vishay CR430 technical specifications.
| Capacitance | 6pF |
| Package/Case | TO-206AA |
| Forward Current | 4.3mA |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Max Supply Voltage | 135V |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CR430 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.