Vishay CRA04P083100KJTD technical specifications.
| Package/Case | Molded |
| Circuit Type | Isolated |
| Contact Plating | Tin |
| Lead Free | Exempt |
| Length | 2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Resistors | 4 |
| Packaging | Cut Tape |
| Power Per Element | 62.5mW |
| Resistance | 100kR |
| RoHS Compliant | Yes |
| Series | CRA04 |
| Terminal Pitch | 0.5mm |
| Termination | Concave |
| Thickness | 350um |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRA04P083100KJTD to view detailed technical specifications.
No datasheet is available for this part.