
Surface mount resistor array featuring four isolated 20 Ohm elements, each with 5% tolerance. This 0804 (2010 metric) SMD component offers 62.5mW power per element and a DC rated voltage of 50V. Operating across a temperature range of -55°C to 155°C, it utilizes concave tin-plated terminations and is supplied in tape and reel packaging.
Vishay CRA04P08320R0JTD technical specifications.
| Case Code (Imperial) | 0804 |
| Case Code (Metric) | 2010 |
| Package/Case | SMD/SMT |
| Circuit Type | Isolated |
| Contact Plating | Tin |
| Height | 0.022inch |
| Lead Free | Exempt |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Resistors | 4 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Resistance | 20R |
| RoHS Compliant | Yes |
| Series | CRA04 |
| Terminal Pitch | 0.5mm |
| Termination | Concave |
| Thickness | 350um |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| Width | 0.039inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRA04P08320R0JTD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
