Surface mount resistor network featuring four isolated thick film elements, each with a resistance of 680 Ohms and a 5% tolerance. This component is housed in an 0804 package with concave terminations and a 0.5mm terminal pitch. Operating within a temperature range of -55°C to +155°C, it offers 62.5mW power per element and a DC rated voltage of 50V. The array is RoHS compliant and supplied on tape and reel.
Vishay CRA04P083680RJTD technical specifications.
| Package/Case | 0804 |
| Circuit Type | Isolated |
| Depth | 1mm |
| Height | 0.022inch |
| Lead Free | Exempt |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Resistors | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Resistance | 680R |
| RoHS Compliant | Yes |
| Series | CRA04 |
| Technology | THICK FILM |
| Terminal Pitch | 0.5mm |
| Termination | Concave |
| Thickness | 350um |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| Width | 0.039inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRA04P083680RJTD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.