Vishay CRA04S043110KJTD technical specifications.
| Case Code (Imperial) | 0404 |
| Case Code (Metric) | 1010 |
| Package/Case | 0404 |
| Circuit Type | Isolated |
| Height | 0.018inch |
| Lead Free | Exempt |
| Length | 0.039inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Resistors | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Resistance | 110kR |
| RoHS Compliant | Yes |
| Series | CRA04 |
| Thickness | 350um |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| Width | 0.039inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRA04S043110KJTD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.