
Surface mount resistor network featuring two isolated 15 Ohm resistors with 5% tolerance. This 0404 (1010 metric) SMD component offers a power rating of 62.5mW per element and a DC rated voltage of 50V. Operating across a wide temperature range from -55°C to 155°C, it utilizes tin contact plating and convex terminations. Packaged in cut tape, this RoHS compliant component is designed for surface mounting.
Vishay CRA04S04315R0JTD technical specifications.
| Case Code (Imperial) | 0404 |
| Case Code (Metric) | 1010 |
| Package/Case | SMD/SMT |
| Circuit Type | Isolated |
| Contact Plating | Tin |
| Height | 0.018inch |
| Lead Free | Exempt |
| Length | 0.039inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Resistors | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Power Per Element | 62.5mW |
| Resistance | 15R |
| RoHS Compliant | Yes |
| Series | CRA04 |
| Terminal Pitch | 0.65mm |
| Termination | Convex |
| Thickness | 350um |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| Width | 0.039inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRA04S04315R0JTD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
