Surface mount resistor network featuring two isolated 20-ohm elements with 5% tolerance. This SMD/SMT component, housed in a 0404 (1010) case code, offers a power dissipation of 63mW and 62.5mW per element. Operating across a temperature range of -55°C to 155°C, it supports a DC rated voltage of 50V and utilizes tin contact plating. The 4-contact configuration with convex termination is supplied on tape and reel.
Vishay CRA04S04320R0JTD technical specifications.
| Case Code (Imperial) | 0404 |
| Case Code (Metric) | 1010 |
| Package/Case | SMD/SMT |
| Circuit Type | Isolated |
| Contact Plating | Tin |
| Height | 0.018inch |
| Lead Free | Exempt |
| Length | 0.039inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Elements | 2 |
| Number of Resistors | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 63mW |
| Power Per Element | 62.5mW |
| Resistance | 20R |
| RoHS Compliant | Yes |
| Series | CRA04 |
| Terminal Pitch | 0.65mm |
| Termination | Convex |
| Thickness | 350um |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| Width | 0.039inch |
| Working Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRA04S04320R0JTD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.