Surface mount resistor network featuring two isolated 2.7kR elements with 5% tolerance. This molded component utilizes a 0404 (1010) case code, offering a 0.039-inch length and width, 0.018-inch height, and 350µm thickness. Operating across a -55°C to 155°C temperature range, it supports 62.5mW power per element and a 50V DC rated voltage, with tin contact plating and convex terminations. Packaged in tape and reel, this RoHS compliant component is ideal for various electronic applications.
Vishay CRA04S0432K70JTD technical specifications.
| Case Code (Imperial) | 0404 |
| Case Code (Metric) | 1010 |
| Package/Case | Molded |
| Circuit Type | Isolated |
| Contact Plating | Tin |
| Height | 0.018inch |
| Lead Free | Exempt |
| Length | 0.039inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Resistors | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Resistance | 2.7kR |
| RoHS Compliant | Yes |
| Series | CRA04 |
| Terminal Pitch | 0.65mm |
| Termination | Convex |
| Thickness | 350um |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| Width | 0.039inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRA04S0432K70JTD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.