Surface mount resistor array featuring two isolated 360kΩ elements with 5% tolerance. This 0404 (1010 metric) package offers 4 contacts, 2 resistors, and 2 elements, with a power dissipation of 63mW and 62.5mW per element. Operating across a -55°C to 155°C temperature range, it supports a DC rated voltage of 50V. Packaged in tape and reel, this RoHS compliant component is ideal for various electronic applications.
Vishay CRA04S043360KJTD technical specifications.
| Case Code (Imperial) | 0404 |
| Case Code (Metric) | 1010 |
| Package/Case | 0404 |
| Circuit Type | Isolated |
| Height | 0.018inch |
| Lead Free | Exempt |
| Length | 0.039inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Elements | 2 |
| Number of Resistors | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 63mW |
| Power Per Element | 62.5mW |
| Resistance | 360kR |
| RoHS Compliant | Yes |
| Series | CRA04 |
| Thickness | 350um |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| Width | 0.039inch |
| Working Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRA04S043360KJTD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.