
Surface mount resistor network featuring thick film technology, an isolated circuit type, and 4 resistors with 3 elements. This component offers 8 contacts with tin plating and a terminal pitch of 0.5mm. Rated for 0.063W total power, each element handles 62.5mW with a 5% tolerance and 0 Ohm resistance. Operating across a temperature range of -55°C to 155°C, it is housed in a molded 0804 (2010) case with convex terminations and is RoHS compliant.
Vishay CRA04S0830000ZTD technical specifications.
| Case Code (Imperial) | 0804 |
| Case Code (Metric) | 2010 |
| Package/Case | Molded |
| Circuit Type | Isolated |
| Contact Plating | Tin |
| Depth | 1mm |
| Lead Free | Exempt |
| Length | 2mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Elements | 3 |
| Number of Resistors | 4 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Reach SVHC Compliant | Unknown |
| Resistance | 0R |
| RoHS Compliant | Yes |
| Series | CRA04 |
| Technology | THICK FILM |
| Terminal Pitch | 0.5mm |
| Termination | Convex |
| Thickness | 350um |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRA04S0830000ZTD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
