Surface mount resistor array featuring four isolated thick film elements, each with 100kR resistance and 5% tolerance. This molded component offers a 0.5mm terminal pitch and a 0.039-inch width, operating from -55°C to 155°C with a DC rated voltage of 50V. Each element is rated for 62.5mW power, and the array is supplied in tape and reel packaging.
Vishay CRA04S083100KJTD technical specifications.
| Package/Case | Molded |
| Circuit Type | Isolated |
| Contact Plating | Tin |
| Depth | 1mm |
| Height | 0.022inch |
| Lead Free | Exempt |
| Length | 2mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Resistors | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Resistance | 100kR |
| RoHS Compliant | Yes |
| Series | CRA04 |
| Technology | THICK FILM |
| Terminal Pitch | 0.5mm |
| Termination | Convex |
| Thickness | 350um |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| Width | 0.039inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRA04S083100KJTD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.