Surface mount resistor array featuring four isolated 2.7kΩ elements, each with 5% tolerance and 62.5mW power rating. This 0804 (2010 metric) molded component offers 50V DC rated voltage, a 0.5mm terminal pitch, and tin contact plating. Operating across a -55°C to 155°C temperature range, it is supplied in tape and reel packaging.
Vishay CRA04S0832K70JTD technical specifications.
| Case Code (Imperial) | 0804 |
| Case Code (Metric) | 2010 |
| Package/Case | Molded |
| Circuit Type | Isolated |
| Contact Plating | Tin |
| Height | 0.022inch |
| Lead Free | Exempt |
| Length | 2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Resistors | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Resistance | 2.7kR |
| RoHS Compliant | Yes |
| Series | CRA04 |
| Terminal Pitch | 0.5mm |
| Termination | SMD/SMT |
| Thickness | 350um |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRA04S0832K70JTD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.