
Surface mount resistor array featuring four isolated 510 Ohm resistors, each with a 5% tolerance and 62.5mW power dissipation. This 8-contact component is housed in an 0804 package with tin contact plating and convex termination. Operating across a -55°C to 155°C temperature range, it offers a 50V DC rated voltage and a 0.5mm terminal pitch.
Vishay CRA04S083510RJTD technical specifications.
| Package/Case | SMD/SMT |
| Circuit Type | Isolated |
| Contact Plating | Tin |
| Height | 0.022inch |
| Lead Free | Exempt |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Power Dissipation | 63mW |
| Power Per Element | 62.5mW |
| Resistance | 510R |
| RoHS Compliant | Yes |
| Series | CRA04 |
| Terminal Pitch | 0.5mm |
| Termination | Convex |
| Thickness | 350um |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| Width | 0.039inch |
| Working Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRA04S083510RJTD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.