Vishay CRA04S08351K0GTD technical specifications.
| Package/Case | SMD/SMT |
| Circuit Type | Isolated |
| Contact Plating | Tin |
| Height | 0.45mm |
| Length | 2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 4 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Resistance | 51kR |
| RoHS Compliant | Yes |
| Series | CRA |
| Terminal Pitch | 0.5mm |
| Termination | SMD/SMT |
| Tolerance | 2% |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRA04S08351K0GTD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.